
SN65ALS180DR | |
|---|---|
DigiKey Part Number | 296-14638-2-ND - Tape & Reel (TR) 296-14638-1-ND - Cut Tape (CT) 296-14638-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN65ALS180DR |
Description | IC TRANSCEIVER FULL 1/1 14SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Full RS422, RS485 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN65ALS180DR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS422, RS485 | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Full | |
Receiver Hysteresis | 60 mV | |
Data Rate | - | |
Voltage - Supply | 4.75V ~ 5.25V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 14-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 79,16000 Kč | 79,16 Kč |
| 10 | 59,65500 Kč | 596,55 Kč |
| 25 | 54,79640 Kč | 1 369,91 Kč |
| 100 | 49,46080 Kč | 4 946,08 Kč |
| 250 | 46,91372 Kč | 11 728,43 Kč |
| 500 | 45,37962 Kč | 22 689,81 Kč |
| 1 000 | 44,11659 Kč | 44 116,59 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 42,78334 Kč | 106 958,35 Kč |
| 5 000 | 41,97987 Kč | 209 899,35 Kč |
| Unit Price without VAT: | 79,16000 Kč |
|---|---|
| Unit Price with VAT: | 95,78360 Kč |











