
TPS62821DLCT | |
|---|---|
DigiKey Part Number | 296-48383-2-ND - Tape & Reel (TR) 296-48383-1-ND - Cut Tape (CT) 296-48383-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS62821DLCT |
Description | IC REG BUCK ADJ 1A 8VSON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 1A 8-PowerVFDFN |
Datasheet | Datasheet |
EDA/CAD Models | TPS62821DLCT Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 4V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 2.2MHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 125°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 8-VSON-HR (2x1.5) |
Voltage - Input (Min) 2.4V | Base Product Number |
Voltage - Input (Max) 5.5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 32,97000 Kč | 32,97 Kč |
| 10 | 24,04300 Kč | 240,43 Kč |
| 25 | 21,82120 Kč | 545,53 Kč |
| 100 | 19,37700 Kč | 1 937,70 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 18,21284 Kč | 4 553,21 Kč |
| 500 | 17,51108 Kč | 8 755,54 Kč |
| 750 | 17,15956 Kč | 12 869,67 Kč |
| 1 250 | 16,77018 Kč | 20 962,72 Kč |
| 1 750 | 16,54258 Kč | 28 949,52 Kč |
| 2 500 | 16,32359 Kč | 40 808,97 Kč |
| Unit Price without VAT: | 32,97000 Kč |
|---|---|
| Unit Price with VAT: | 39,89370 Kč |


