8 (2 x 4) Pos DIP, 0.3" (7.62mm) Row Spacing Socket Tin Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ICF-308-T-O

DigiKey Part Number
SAM9534-ND
Manufacturer
Manufacturer Product Number
ICF-308-T-O
Description
CONN IC DIP SOCKET 8POS TIN
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
8 (2 x 4) Pos DIP, 0.3" (7.62mm) Row Spacing Socket Tin Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
ICF-308-T-O Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Samtec Inc.
Series
Packaging
Tube
Part Status
Active
Type
DIP, 0.3" (7.62mm) Row Spacing
Number of Positions or Pins (Grid)
8 (2 x 4)
Pitch - Mating
0.100" (2.54mm)
Contact Finish - Mating
Tin
Contact Finish Thickness - Mating
-
Contact Material - Mating
Beryllium Copper
Mounting Type
Surface Mount
Features
Open Frame
Termination
Solder
Pitch - Post
0.100" (2.54mm)
Contact Finish - Post
Tin
Contact Finish Thickness - Post
-
Contact Material - Post
Beryllium Copper
Housing Material
Liquid Crystal Polymer (LCP)
Operating Temperature
-55°C ~ 125°C
Termination Post Length
-
Material Flammability Rating
-
Contact Resistance
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 616
Check Lead Time
All prices are in CZK
Tube
QuantityUnit PriceExt Price
136,75000 Kč36,75 Kč
5028,57820 Kč1 428,91 Kč
10023,07680 Kč2 307,68 Kč
50019,63314 Kč9 816,57 Kč
1 00017,58792 Kč17 587,92 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:36,75000 Kč
Unit Price with VAT:44,46750 Kč