40 MHz XO (Standard) HCMOS, LVCMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SIT8008BC-83-33E-40.000000

DigiKey Part Number
1473-SIT8008BC-83-33E-40.000000-ND
Manufacturer
Manufacturer Product Number
SIT8008BC-83-33E-40.000000
Description
MEMS OSC XO 40.0000MHZ H/LV-CMOS
Customer Reference
Detailed Description
40 MHz XO (Standard) HCMOS, LVCMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Strip
Part Status
Active
Base Resonator
Type
Frequency
Function
Enable/Disable
Output
HCMOS, LVCMOS
Voltage - Supply
3.3V
Frequency Stability
±50ppm
Absolute Pull Range (APR)
-
Operating Temperature
-20°C ~ 70°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
4.5mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Supplier Device Package
4-PQFN (7x5)
Size / Dimension
0.276" L x 0.197" W (7.00mm x 5.00mm)
Height - Seated (Max)
0.039" (1.00mm)
Current - Supply (Disable) (Max)
4.2mA
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 18 228
Non-Cancelable/Non-Returnable
All prices are in CZK
Strip
QuantityUnit PriceExt Price
127,09000 Kč27,09 Kč
1023,51800 Kč235,18 Kč
2522,24120 Kč556,03 Kč
5021,32560 Kč1 066,28 Kč
10020,44160 Kč2 044,16 Kč
25019,33076 Kč4 832,69 Kč
50018,53158 Kč9 265,79 Kč
1 00017,76557 Kč17 765,57 Kč
2 50016,80193 Kč42 004,82 Kč
Manufacturers Standard Package
Unit Price without VAT:27,09000 Kč
Unit Price with VAT:32,77890 Kč