ADC10065CIMTX/NOPB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SM72441MTX/NOPB

DigiKey Part Number
SM72441MTX/NOPB-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SM72441MTX/NOPB
Description
IC MPPT CONTROLLER 28-TSSOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
MPPT Controller 28-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
SM72441MTX/NOPB Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
DigiKey Programmable
Not Verified
Type
MPPT Controller
Applications
-
Mounting Type
Surface Mount
Package / Case
28-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
28-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 500157,68735 Kč394 218,38 Kč
Manufacturers Standard Package
Unit Price without VAT:157,68735 Kč
Unit Price with VAT:190,80169 Kč