
MAX20801TPBA+ | |
|---|---|
DigiKey Part Number | MAX20801TPBA+-ND |
Manufacturer | |
Manufacturer Product Number | MAX20801TPBA+ |
Description | IC CELL-STRING OPTIMIZER 10FCQFN |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Cell-String Optimizer 10-FCQFN (5.8x3) |
Datasheet | Datasheet |
EDA/CAD Models | MAX20801TPBA+ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Cell-String Optimizer | |
Applications | Maximum Power Point Tracking (MPPT) | |
Mounting Type | Surface Mount | |
Package / Case | 10-PowerVQFN | |
Supplier Device Package | 10-FCQFN (5.8x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 176,85000 Kč | 176,85 Kč |
| 10 | 137,16600 Kč | 1 371,66 Kč |
| 25 | 127,25480 Kč | 3 181,37 Kč |
| 100 | 116,37300 Kč | 11 637,30 Kč |
| 392 | 109,08385 Kč | 42 760,87 Kč |
| Unit Price without VAT: | 176,85000 Kč |
|---|---|
| Unit Price with VAT: | 213,98850 Kč |



