SA555DRG4 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 30 112
Unit Price: 0,25000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 1 620
Unit Price: 1,08000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 0,92000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 48 399
Unit Price: 0,95000 Kč
Datasheet

Upgrade


onsemi
In Stock: 7 974
Unit Price: 0,30000 Kč
Datasheet

Similar


onsemi
In Stock: 14 110
Unit Price: 0,28000 Kč
Datasheet

Similar


onsemi
In Stock: 12 710
Unit Price: 0,31000 Kč
Datasheet
555 Type, Timer/Oscillator (Single) IC 100kHz 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SA555DRG4

DigiKey Part Number
296-48948-2-ND - Tape & Reel (TR)
296-48948-1-ND - Cut Tape (CT)
296-48948-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SA555DRG4
Description
IC OSC SNGL TIMER 100KHZ 8-SOIC
Customer Reference
Detailed Description
555 Type, Timer/Oscillator (Single) IC 100kHz 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
SA555DRG4 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Type
555 Type, Timer/Oscillator (Single)
Count
-
Frequency
100kHz
Voltage - Supply
4.5V ~ 16V
Current - Supply
10 mA
Operating Temperature
-40°C ~ 85°C
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types