Parametric Equivalent

REF5050IDGKT | |
|---|---|
DigiKey Part Number | 296-24507-2-ND - Tape & Reel (TR) 296-24507-1-ND - Cut Tape (CT) 296-24507-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | REF5050IDGKT |
Description | IC VREF SERIES 0.05% 8VSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Series Voltage Reference IC Fixed 5V V ±0.05% 10 mA 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | REF5050IDGKT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Reference Type | Series | |
Output Type | Fixed | |
Voltage - Output (Min/Fixed) | 5V | |
Current - Output | 10 mA | |
Tolerance | ±0.05% | |
Temperature Coefficient | 3ppm/°C | |
Noise - 0.1Hz to 10Hz | 15µVpp/V | |
Noise - 10Hz to 10kHz | - | |
Voltage - Input | 5.2V ~ 18V | |
Current - Supply | 1.2mA | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-VSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 202,50000 Kč | 202,50 Kč |
| 10 | 157,79100 Kč | 1 577,91 Kč |
| 25 | 146,60920 Kč | 3 665,23 Kč |
| 100 | 134,32010 Kč | 13 432,01 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 128,46224 Kč | 32 115,56 Kč |
| 500 | 124,93260 Kč | 62 466,30 Kč |
| 750 | 123,16496 Kč | 92 373,72 Kč |
| 1 250 | 121,20607 Kč | 151 507,59 Kč |
| 1 750 | 120,06126 Kč | 210 107,21 Kč |
| Unit Price without VAT: | 202,50000 Kč |
|---|---|
| Unit Price with VAT: | 245,02500 Kč |











