
REF5050IDGKR | |
|---|---|
DigiKey Part Number | 296-27505-2-ND - Tape & Reel (TR) 296-27505-1-ND - Cut Tape (CT) 296-27505-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | REF5050IDGKR |
Description | IC VREF SERIES 0.05% 8VSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Series Voltage Reference IC Fixed 5V V ±0.05% 10 mA 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | REF5050IDGKR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Reference Type | Series | |
Output Type | Fixed | |
Voltage - Output (Min/Fixed) | 5V | |
Current - Output | 10 mA | |
Tolerance | ±0.05% | |
Temperature Coefficient | 3ppm/°C | |
Noise - 0.1Hz to 10Hz | 6µVpp/V | |
Noise - 10Hz to 10kHz | - | |
Voltage - Input | 5.3V ~ 18V | |
Current - Supply | 1.2mA | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-VSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 188,19000 Kč | 188,19 Kč |
| 10 | 146,27600 Kč | 1 462,76 Kč |
| 25 | 135,80600 Kč | 3 395,15 Kč |
| 100 | 124,28550 Kč | 12 428,55 Kč |
| 250 | 118,79356 Kč | 29 698,39 Kč |
| 500 | 115,48452 Kč | 57 742,26 Kč |
| 1 000 | 112,76043 Kč | 112 760,43 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 109,88521 Kč | 274 713,03 Kč |
| Unit Price without VAT: | 188,19000 Kč |
|---|---|
| Unit Price with VAT: | 227,70990 Kč |











