MS546-10F
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MS546-10F

DigiKey Part Number
2333-MS546-10F-ND
Manufacturer
Manufacturer Product Number
MS546-10F
Description
54.6X29.6X7MM RF FRAME
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
RF Shield Frame 1.165" (29.60mm) X 2.150" (54.60mm) Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Masach Tech Ltd.
Series
Packaging
Tray
Part Status
Active
Type
Frame
Height - Overall
0.276" (7.00mm)
Length - Overall
2.150" (54.60mm)
Width - Overall
1.165" (29.60mm)
Ventilation
-
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
160,83000 Kč60,83 Kč
2033,94300 Kč678,86 Kč
4030,14875 Kč1 205,95 Kč
8026,96500 Kč2 157,20 Kč
24022,94538 Kč5 506,89 Kč
44021,16530 Kč9 312,73 Kč
96019,24518 Kč18 475,37 Kč
2 40017,42879 Kč41 829,10 Kč
4 90017,36625 Kč85 094,62 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:60,83000 Kč
Unit Price with VAT:73,60430 Kč