


USB2514BT/M2 | |
|---|---|
DigiKey Part Number | USB2514BT/M2TR-ND - Tape & Reel (TR) USB2514BT/M2CT-ND - Cut Tape (CT) USB2514BT/M2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | USB2514BT/M2 |
Description | IC HUB CTLR 4PORT USB 2.0 HS 36S |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | USB Hub Controller USB Interface 36-SQFN (6x6) |
Datasheet | Datasheet |
EDA/CAD Models | USB2514BT/M2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Protocol | USB | |
Function | Hub Controller | |
Interface | USB | |
Standards | - | |
Voltage - Supply | 3V ~ 3.6V | |
Current - Supply | 70mA | |
Operating Temperature | 0°C ~ 85°C | |
Package / Case | 36-VFQFN Exposed Pad | |
Supplier Device Package | 36-SQFN (6x6) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 52,08000 Kč | 52,08 Kč |
| 25 | 43,46600 Kč | 1 086,65 Kč |
| 100 | 41,99600 Kč | 4 199,60 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 41,99600 Kč | 125 988,00 Kč |
| Unit Price without VAT: | 52,08000 Kč |
|---|---|
| Unit Price with VAT: | 63,01680 Kč |











