Linear Voltage Regulator IC Positive Adjustable 1 Output 150mA 6-WDFNW (2x2)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Adjustable 1 Output 150mA 6-WDFNW (2x2)
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

NCV8730BMTWADJTBG

DigiKey Part Number
488-NCV8730BMTWADJTBGTR-ND - Tape & Reel (TR)
488-NCV8730BMTWADJTBGCT-ND - Cut Tape (CT)
488-NCV8730BMTWADJTBGDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NCV8730BMTWADJTBG
Description
IC REG LIN POS ADJ 150MA 6-WDFNW
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Adjustable 1 Output 150mA 6-WDFNW (2x2)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
38V
Voltage - Output (Min/Fixed)
1.2V
Voltage - Output (Max)
Voltage Dropout (Max)
0.48V @ 150mA
Current - Output
Current - Quiescent (Iq)
3 µA
Current - Supply (Max)
450 µA
PSRR
80dB ~ 48dB (10Hz ~ 1MHz)
Control Features
Enable, Power Good, Soft Start
Protection Features
Over Current, Over Temperature, Under Voltage Lockout (UVLO)
Operating Temperature
-40°C ~ 125°C (TJ)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount, Wettable Flank
Package / Case
6-WDFN Exposed Pad
Supplier Device Package
6-WDFNW (2x2)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 242
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
116,17000 Kč16,17 Kč
1011,54900 Kč115,49 Kč
2510,37320 Kč259,33 Kč
1009,08790 Kč908,79 Kč
2508,47480 Kč2 118,70 Kč
5008,10480 Kč4 052,40 Kč
1 0007,80034 Kč7 800,34 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0007,20812 Kč21 624,36 Kč
6 0007,02950 Kč42 177,00 Kč
Manufacturers Standard Package
Unit Price without VAT:16,17000 Kč
Unit Price with VAT:19,56570 Kč