
SN65LVDT101DGK | |
|---|---|
DigiKey Part Number | 296-15392-5-ND |
Manufacturer | |
Manufacturer Product Number | SN65LVDT101DGK |
Description | IC REDRIVER 1CH 2GBPS 8VSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buffer, ReDriver 1 Channel 2Gbps 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN65LVDT101DGK Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Buffer, ReDriver | |
Applications | - | |
Input | CML, LVDS, LVPECL | |
Output | LVPECL | |
Data Rate (Max) | 2Gbps | |
Number of Channels | 1 | |
Delay Time | 630ps | |
Signal Conditioning | - | |
Capacitance - Input | 0.6 pF | |
Voltage - Supply | 3V ~ 3.6V | |
Current - Supply | 50mA | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-VSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 137,33000 Kč | 137,33 Kč |
| 10 | 105,55700 Kč | 1 055,57 Kč |
| 80 | 90,03938 Kč | 7 203,15 Kč |
| 160 | 86,57738 Kč | 13 852,38 Kč |
| 320 | 83,72625 Kč | 26 792,40 Kč |
| 560 | 81,79771 Kč | 45 806,72 Kč |
| 1 040 | 79,98886 Kč | 83 188,41 Kč |
| 2 560 | 77,86034 Kč | 199 322,47 Kč |
| Unit Price without VAT: | 137,33000 Kč |
|---|---|
| Unit Price with VAT: | 166,16930 Kč |


