
SN65LVDS101EVM | |
|---|---|
DigiKey Part Number | 296-20540-ND |
Manufacturer | |
Manufacturer Product Number | SN65LVDS101EVM |
Description | EVAL BOARD FOR SN65LVDS101 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | SN65LVDS101 - LVDS, Serdes Interface Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Interface | |
Function | LVDS, Serdes | |
Embedded | - | |
Utilized IC / Part | SN65LVDS101 | |
Primary Attributes | - | |
Secondary Attributes | - | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
| Bulk: | 10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 494,56000 Kč | 2 494,56 Kč |
| Unit Price without VAT: | 2 494,56000 Kč |
|---|---|
| Unit Price with VAT: | 3 018,41760 Kč |



