SN65LVDT101DGKR is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Texas Instruments
In Stock: 4 012
Unit Price: 79,79241 Kč
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: 57,13086 Kč
Datasheet
Buffer, ReDriver 1 Channel 2Gbps 8-VSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN65LVDT101DGKR

DigiKey Part Number
SN65LVDT101DGKR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SN65LVDT101DGKR
Description
IC REDRIVER 1CH 2GBPS 8VSSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Buffer, ReDriver 1 Channel 2Gbps 8-VSSOP
Datasheet
 Datasheet
EDA/CAD Models
SN65LVDT101DGKR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Buffer, ReDriver
Applications
-
Input
CML, LVDS, LVPECL
Output
LVPECL
Data Rate (Max)
2Gbps
Number of Channels
1
Delay Time
630ps
Signal Conditioning
-
Capacitance - Input
0.6 pF
Voltage - Supply
3V ~ 3.6V
Current - Supply
50mA
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package
8-VSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50063,26378 Kč158 159,45 Kč
Manufacturers Standard Package
Unit Price without VAT:63,26378 Kč
Unit Price with VAT:76,54917 Kč