
REF35500QDBVR | |
|---|---|
DigiKey Part Number | 296-REF35500QDBVRTR-ND - Tape & Reel (TR) 296-REF35500QDBVRCT-ND - Cut Tape (CT) 296-REF35500QDBVRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | REF35500QDBVR |
Description | IC VREF SERIES SOT23-6 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Series Voltage Reference IC Fixed 5V V ±0.05% 10 mA SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | REF35500QDBVR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Reference Type | Series | |
Output Type | Fixed | |
Voltage - Output (Min/Fixed) | 5V | |
Current - Output | 10 mA | |
Tolerance | ±0.05% | |
Temperature Coefficient | 12ppm/°C | |
Noise - 0.1Hz to 10Hz | 3.3ppmp-p | |
Noise - 10Hz to 10kHz | 0.7ppmrms | |
Voltage - Input | 5.25V ~ 6V | |
Current - Supply | 900nA | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 | |
Supplier Device Package | SOT-23-6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 49,52000 Kč | 49,52 Kč |
| 10 | 36,70200 Kč | 367,02 Kč |
| 25 | 33,50600 Kč | 837,65 Kč |
| 100 | 30,00230 Kč | 3 000,23 Kč |
| 250 | 28,33112 Kč | 7 082,78 Kč |
| 500 | 27,32328 Kč | 13 661,64 Kč |
| 1 000 | 26,49394 Kč | 26 493,94 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 22,98598 Kč | 68 957,94 Kč |
| 6 000 | 22,52485 Kč | 135 149,10 Kč |
| 9 000 | 22,29395 Kč | 200 645,55 Kč |
| Unit Price without VAT: | 49,52000 Kč |
|---|---|
| Unit Price with VAT: | 59,91920 Kč |









