
74LV1T125GVH | |
|---|---|
DigiKey Part Number | 1727-74LV1T125GVHTR-ND - Tape & Reel (TR) 1727-74LV1T125GVHCT-ND - Cut Tape (CT) 1727-74LV1T125GVHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74LV1T125GVH |
Description | IC BUFFER NON-INVERT 5.5V SC-74A |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 1 Element 1 Bit per Element 3-State Output SC-74A |
Datasheet | Datasheet |
EDA/CAD Models | 74LV1T125GVH Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 1 | |
Number of Bits per Element | 1 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 8mA, 8mA | |
Voltage - Supply | 1.6V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SC-74A | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,26000 Kč | 5,26 Kč |
| 10 | 3,57900 Kč | 35,79 Kč |
| 25 | 3,16600 Kč | 79,15 Kč |
| 100 | 2,70910 Kč | 270,91 Kč |
| 250 | 2,49148 Kč | 622,87 Kč |
| 500 | 2,36012 Kč | 1 180,06 Kč |
| 1 000 | 2,25256 Kč | 2 252,56 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,11945 Kč | 6 358,35 Kč |
| 6 000 | 2,05427 Kč | 12 325,62 Kč |
| 9 000 | 2,02167 Kč | 18 195,03 Kč |
| 15 000 | 1,98549 Kč | 29 782,35 Kč |
| 21 000 | 1,96436 Kč | 41 251,56 Kč |
| 30 000 | 1,94404 Kč | 58 321,20 Kč |
| 75 000 | 1,90029 Kč | 142 521,75 Kč |
| Unit Price without VAT: | 5,26000 Kč |
|---|---|
| Unit Price with VAT: | 6,36460 Kč |








