
AD8655ARMZ-REEL | |
|---|---|
DigiKey Part Number | 505-AD8655ARMZ-REELTR-ND - Tape & Reel (TR) 505-AD8655ARMZ-REELCT-ND - Cut Tape (CT) 505-AD8655ARMZ-REELDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AD8655ARMZ-REEL |
Description | IC OPAMP GP 1 CIRCUIT 8MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | AD8655ARMZ-REEL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Rail-to-Rail | |
Slew Rate | 11V/µs | |
Gain Bandwidth Product | 28 MHz | |
Current - Input Bias | 1 pA | |
Voltage - Input Offset | 50 µV | |
Current - Supply | 3.7mA | |
Current - Output / Channel | 220 mA | |
Voltage - Supply Span (Min) | 2.7 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-MSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 61,73000 Kč | 61,73 Kč |
| 10 | 46,09100 Kč | 460,91 Kč |
| 25 | 42,19760 Kč | 1 054,94 Kč |
| 100 | 37,92450 Kč | 3 792,45 Kč |
| 250 | 36,30304 Kč | 9 075,76 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 32,39830 Kč | 97 194,90 Kč |
| 6 000 | 31,78709 Kč | 190 722,54 Kč |
| Unit Price without VAT: | 61,73000 Kč |
|---|---|
| Unit Price with VAT: | 74,69330 Kč |











