
REF3430IDBVR | |
|---|---|
DigiKey Part Number | 296-50481-2-ND - Tape & Reel (TR) 296-50481-1-ND - Cut Tape (CT) 296-50481-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | REF3430IDBVR |
Description | IC VREF SERIES 0.05% SOT23-6 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Series Voltage Reference IC Fixed 3V V ±0.05% 10 mA SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | REF3430IDBVR Models |
Category | Temperature Coefficient 6ppm/°C |
Manufacturer Texas Instruments | Noise - 0.1Hz to 10Hz 15µVp-p |
Series | Noise - 10Hz to 10kHz 24µVrms |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Input 3.5V ~ 12V |
Part Status Active | Current - Supply 95µA |
Reference Type Series | Operating Temperature -40°C ~ 125°C (TA) |
Output Type Fixed | Mounting Type Surface Mount |
Voltage - Output (Min/Fixed) 3V | Package / Case SOT-23-6 |
Current - Output 10 mA | Supplier Device Package SOT-23-6 |
Tolerance ±0.05% | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 68,61000 Kč | 68,61 Kč |
| 10 | 51,53400 Kč | 515,34 Kč |
| 25 | 47,24200 Kč | 1 181,05 Kč |
| 100 | 42,51810 Kč | 4 251,81 Kč |
| 250 | 40,26612 Kč | 10 066,53 Kč |
| 500 | 39,69470 Kč | 19 847,35 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 36,41273 Kč | 109 238,19 Kč |
| Unit Price without VAT: | 68,61000 Kč |
|---|---|
| Unit Price with VAT: | 83,01810 Kč |











