Series Voltage Reference IC Fixed 3.3V V ±0.2% 25 mA SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Series Voltage Reference IC Fixed 3.3V V ±0.2% 25 mA SOT-23-3
SOT-23-3

REF3033AIDBZR

DigiKey Part Number
296-26324-2-ND - Tape & Reel (TR)
296-26324-1-ND - Cut Tape (CT)
296-26324-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
REF3033AIDBZR
Description
IC VREF SERIES 0.2% SOT23-3
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Series Voltage Reference IC Fixed 3.3V V ±0.2% 25 mA SOT-23-3
Datasheet
 Datasheet
EDA/CAD Models
REF3033AIDBZR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Noise - 0.1Hz to 10Hz
36µVp-p
Manufacturer
Texas Instruments
Noise - 10Hz to 10kHz
105µVrms
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Input
3.35V ~ 5.5V
Part Status
Active
Current - Supply
50µA
Reference Type
Series
Operating Temperature
-40°C ~ 125°C (TA)
Output Type
Fixed
Mounting Type
Surface Mount
Voltage - Output (Min/Fixed)
3.3V
Package / Case
TO-236-3, SC-59, SOT-23-3
Current - Output
25 mA
Supplier Device Package
SOT-23-3
Tolerance
±0.2%
Base Product Number
Temperature Coefficient
75ppm/°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ISL21010CFH333Z-TKRenesas Electronics Corporation660ISL21010CFH333Z-TKCT-ND1,73000 KčSimilar
ISL21080CIH333Z-TKRenesas Electronics Corporation35ISL21080CIH333Z-TKCT-ND1,64000 KčSimilar
ISL60002BAH333Z-T7ARenesas Electronics Corporation789ISL60002BAH333Z-T7ACT-ND7,89000 KčSimilar
In-Stock: 82 300
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
126,90000 Kč26,90 Kč
1019,58300 Kč195,83 Kč
2517,72720 Kč443,18 Kč
10015,68540 Kč1 568,54 Kč
25014,71312 Kč3 678,28 Kč
50014,12710 Kč7 063,55 Kč
1 00013,88038 Kč13 880,38 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00013,04783 Kč39 143,49 Kč
6 00012,75599 Kč76 535,94 Kč
9 00012,60981 Kč113 488,29 Kč
15 00012,44788 Kč186 718,20 Kč
Manufacturers Standard Package
Unit Price without VAT:26,90000 Kč
Unit Price with VAT:32,54900 Kč