
ISL60002BAH333Z-T7A | |
|---|---|
DigiKey Part Number | ISL60002BAH333Z-T7ATR-ND - Tape & Reel (TR) ISL60002BAH333Z-T7ACT-ND - Cut Tape (CT) ISL60002BAH333Z-T7ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ISL60002BAH333Z-T7A |
Description | IC VREF SERIES 0.03% SOT23-3 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Series Voltage Reference IC Fixed 3.3V V ±0.03% 20 mA SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | ISL60002BAH333Z-T7A Models |
Category | Temperature Coefficient 20ppm/°C |
Manufacturer Renesas Electronics Corporation | Noise - 0.1Hz to 10Hz 30µVp-p |
Series | Voltage - Input 3.5V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply 700nA |
Part Status Active | Operating Temperature -40°C ~ 105°C (TA) |
Reference Type Series | Mounting Type Surface Mount |
Output Type Fixed | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - Output (Min/Fixed) 3.3V | Supplier Device Package SOT-23-3 |
Current - Output 20 mA | Base Product Number |
Tolerance ±0.03% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 211,27000 Kč | 211,27 Kč |
| 10 | 159,56500 Kč | 1 595,65 Kč |
| 25 | 147,11480 Kč | 3 677,87 Kč |
| 100 | 133,61910 Kč | 13 361,91 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 127,25860 Kč | 31 814,65 Kč |
| 500 | 123,44704 Kč | 61 723,52 Kč |
| 750 | 121,54447 Kč | 91 158,35 Kč |
| 1 250 | 119,44062 Kč | 149 300,77 Kč |
| 1 750 | 118,21422 Kč | 206 874,89 Kč |
| Unit Price without VAT: | 211,27000 Kč |
|---|---|
| Unit Price with VAT: | 255,63670 Kč |

