Similar
Similar
Similar
Similar

RC4559DR | |
|---|---|
DigiKey Part Number | 296-37409-2-ND - Tape & Reel (TR) 296-37409-1-ND - Cut Tape (CT) 296-37409-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC4559DR |
Description | IC OPAMP GP 2 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | RC4559DR Models |
Category | Current - Supply 3.3mA (x2 Channels) |
Mfr | Current - Output / Channel 10 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 10 V |
Part Status Active | Voltage - Supply Span (Max) 30 V |
Amplifier Type | Operating Temperature 0°C ~ 70°C |
Number of Circuits 2 | Mounting Type Surface Mount |
Slew Rate 2V/µs | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 4 MHz | Supplier Device Package 8-SOIC |
Current - Input Bias 40 nA | Base Product Number |
Voltage - Input Offset 2 mV |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NCV33072ADR2G | onsemi | 3 214 | NCV33072ADR2GOSCT-ND | 10,08000 Kč | Similar |
| NCV33072DR2G | onsemi | 6 533 | NCV33072DR2GOSCT-ND | 9,45000 Kč | Similar |
| TL062CDT | STMicroelectronics | 4 352 | 497-2194-1-ND | 8,40000 Kč | Similar |
| TL082AIYDT | STMicroelectronics | 1 150 | 497-10229-1-ND | 14,07000 Kč | Similar |
| TL082BCDT | STMicroelectronics | 5 006 | 497-11988-1-ND | 21,63000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,85000 Kč | 17,85 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 10,38015 Kč | 25 950,38 Kč |
| Unit Price without VAT: | 17,85000 Kč |
|---|---|
| Unit Price with VAT: | 21,59850 Kč |



