


PTH12000WAZ | |
|---|---|
DigiKey Part Number | 296-19754-ND |
Manufacturer | |
Manufacturer Product Number | PTH12000WAZ |
Description | DC DC CONVERTER 1.2-5.5V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 1.2 ~ 5.5V 6A 10.8V - 13.2V Input |
Datasheet | Datasheet |
EDA/CAD Models | PTH12000WAZ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Non-Isolated PoL Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 10.8V | |
Voltage - Input (Max) | 13.2V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 6A | |
Applications | ITE (Commercial) | |
Features | OCP, UVLO | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 92% | |
Mounting Type | Surface Mount | |
Package / Case | 5-SMD Module | |
Size / Dimension | 0.75" L x 0.50" W x 0.36" H (19.1mm x 12.7mm x 9.1mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 375,56000 Kč | 375,56 Kč |
| 5 | 361,52600 Kč | 1 807,63 Kč |
| 10 | 355,69300 Kč | 3 556,93 Kč |
| 49 | 342,58551 Kč | 16 786,69 Kč |
| 98 | 337,00816 Kč | 33 026,80 Kč |
| 147 | 333,78728 Kč | 49 066,73 Kč |
| 294 | 328,34456 Kč | 96 533,30 Kč |
| 539 | 323,65414 Kč | 174 449,58 Kč |
| Unit Price without VAT: | 375,56000 Kč |
|---|---|
| Unit Price with VAT: | 454,42760 Kč |








