TO-263-4
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
TO-263-4
TO-263-4
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

LMS1587CSX-3.3/NOPB

DigiKey Part Number
LMS1587CSX-3.3/NOPBTR-ND - Tape & Reel (TR)
LMS1587CSX-3.3/NOPBCT-ND - Cut Tape (CT)
LMS1587CSX-3.3/NOPBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LMS1587CSX-3.3/NOPB
Description
IC REG LINEAR 3.3V 3A TO263
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 3A TO-263 (DDPAK-3)
Datasheet
 Datasheet
EDA/CAD Models
LMS1587CSX-3.3/NOPB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
13V
Voltage - Output (Min/Fixed)
3.3V
Voltage - Output (Max)
-
Voltage Dropout (Max)
1.3V @ 3A
Current - Output
Current - Quiescent (Iq)
7 mA
Current - Supply (Max)
13 mA
PSRR
72dB (120Hz)
Control Features
-
Protection Features
Over Current, Over Temperature
Operating Temperature
0°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
TO-263-4, D2PAK (3 Leads + Tab), TO-263AA
Supplier Device Package
TO-263 (DDPAK-3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 600
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
162,63000 Kč62,63 Kč
1046,93800 Kč469,38 Kč
2542,99360 Kč1 074,84 Kč
10038,65340 Kč3 865,34 Kč
25036,58692 Kč9 146,73 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
50035,34024 Kč17 670,12 Kč
1 00034,31430 Kč34 314,30 Kč
1 50033,80032 Kč50 700,48 Kč
2 50033,23126 Kč83 078,15 Kč
3 50032,89845 Kč115 144,57 Kč
5 00032,57853 Kč162 892,65 Kč
Manufacturers Standard Package
Unit Price without VAT:62,63000 Kč
Unit Price with VAT:75,78230 Kč