EEPROM Memory IC 1Kbit I2C 400 kHz 900 ns 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M24C01-WMN6TP

DigiKey Part Number
497-8631-2-ND - Tape & Reel (TR)
497-8631-1-ND - Cut Tape (CT)
497-8631-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
M24C01-WMN6TP
Description
IC EEPROM 1KBIT I2C 400KHZ 8SOIC
Customer Reference
Detailed Description
EEPROM Memory IC 1Kbit I2C 400 kHz 900 ns 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
M24C01-WMN6TP Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Memory Interface
I2C
Mfr
Clock Frequency
400 kHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Write Cycle Time - Word, Page
5ms
Part Status
Not For New Designs
Access Time
900 ns
DigiKey Programmable
Verified
Voltage - Supply
2.5V ~ 5.5V
Memory Type
Non-Volatile
Operating Temperature
-40°C ~ 85°C (TA)
Memory Format
Mounting Type
Surface Mount
Technology
EEPROM
Package / Case
Memory Size
Supplier Device Package
8-SOIC
Memory Organization
128 x 8
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (34)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
M24C01-RMN6TPSTMicroelectronics789497-8629-1-ND4,20000 KčDirect
M24C01-WMN6PSTMicroelectronics8 322497-8558-5-ND4,41000 KčSimilar
24LC01B-I/SNMicrochip Technology4 60824LC01B-I/SN-ND5,88000 KčDirect
24AA01-I/SNMicrochip Technology51924AA01-I/SN-ND5,88000 KčSimilar
24AA01/SNMicrochip Technology1 04924AA01/SN-ND5,88000 KčSimilar
In-Stock: 8 654
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes or Alternative Package Types
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
14,20000 Kč4,20 Kč
104,05300 Kč40,53 Kč
253,95600 Kč98,90 Kč
503,88040 Kč194,02 Kč
1003,80270 Kč380,27 Kč
2503,69648 Kč924,12 Kč
5003,61502 Kč1 807,51 Kč
1 0003,53354 Kč3 533,54 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5003,42544 Kč8 563,60 Kč
5 0003,34376 Kč16 718,80 Kč
7 5003,29618 Kč24 721,35 Kč
12 5003,23653 Kč40 456,62 Kč
17 5003,19746 Kč55 955,55 Kč
25 0003,15627 Kč78 906,75 Kč
Manufacturers Standard Package
Unit Price without VAT:4,20000 Kč
Unit Price with VAT:5,08200 Kč