Non-Isolated PoL Module DC DC Converter 1 Output 3 ~ 5.25V 40A 8V - 14V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PTH08T255WAD

DigiKey Part Number
296-24124-ND
Manufacturer
Manufacturer Product Number
PTH08T255WAD
Description
DC DC CONVERTER 3-5.25V
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Non-Isolated PoL Module DC DC Converter 1 Output 3 ~ 5.25V 40A 8V - 14V Input
Datasheet
 Datasheet
EDA/CAD Models
PTH08T255WAD Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Output 1
Mfr
Current - Output (Max)
40A
Series
Applications
ITE (Commercial)
Packaging
Tray
Operating Temperature
-40°C ~ 85°C
Part Status
Active
Efficiency
95%
Type
Non-Isolated PoL Module
Mounting Type
Through Hole
Number of Outputs
1
Package / Case
22-DIP Module
Voltage - Input (Min)
8V
Size / Dimension
1.52" L x 1.02" W x 0.38" H (38.6mm x 25.9mm x 9.7mm)
Voltage - Input (Max)
14V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 29
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
11 998,38000 Kč1 998,38 Kč
51 923,87800 Kč9 619,39 Kč
101 892,61300 Kč18 926,13 Kč
251 851,99840 Kč46 299,96 Kč
501 821,82000 Kč91 091,00 Kč
1001 792,09320 Kč179 209,32 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:1 998,38000 Kč
Unit Price with VAT:2 418,03980 Kč