
SN65HVD71DGKR | |
|---|---|
DigiKey Part Number | 296-40518-2-ND - Tape & Reel (TR) 296-40518-1-ND - Cut Tape (CT) 296-40518-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN65HVD71DGKR |
Description | IC TRANSCEIVER FULL 1/1 8VSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Full RS422, RS485 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN65HVD71DGKR Models |
Category | Receiver Hysteresis 70 mV |
Manufacturer Texas Instruments | Data Rate 400kbps |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 3V ~ 3.6V |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Transceiver | Mounting Type Surface Mount |
Protocol RS422, RS485 | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Number of Drivers/Receivers 1/1 | Supplier Device Package 8-VSSOP |
Duplex Full | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 45,36000 Kč | 45,36 Kč |
| 10 | 33,49200 Kč | 334,92 Kč |
| 25 | 30,53120 Kč | 763,28 Kč |
| 100 | 27,27430 Kč | 2 727,43 Kč |
| 250 | 25,72172 Kč | 6 430,43 Kč |
| 500 | 24,88138 Kč | 12 440,69 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 23,20246 Kč | 58 006,15 Kč |
| 5 000 | 22,71228 Kč | 113 561,40 Kč |
| 7 500 | 22,46688 Kč | 168 501,60 Kč |
| Unit Price without VAT: | 45,36000 Kč |
|---|---|
| Unit Price with VAT: | 54,88560 Kč |










