
PCA9616PW,118 | |
|---|---|
DigiKey Part Number | 568-11486-2-ND - Tape & Reel (TR) 568-11486-1-ND - Cut Tape (CT) 568-11486-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PCA9616PW,118 |
Description | IC REDRIVER I2C 3CH 16TSSOP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Buffer, ReDriver 3 Channel 1MHz 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | PCA9616PW,118 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Buffer, ReDriver | |
Applications | I2C | |
Input | 2-Wire Bus | |
Output | 2-Wire Bus | |
Data Rate (Max) | 1MHz | |
Number of Channels | 3 | |
Delay Time | - | |
Signal Conditioning | - | |
Capacitance - Input | 7 pF | |
Voltage - Supply | 0.8V ~ 5.5V | |
Current - Supply | 16µA | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 91,13000 Kč | 91,13 Kč |
| 10 | 69,10400 Kč | 691,04 Kč |
| 25 | 63,56520 Kč | 1 589,13 Kč |
| 100 | 57,47990 Kč | 5 747,99 Kč |
| 250 | 54,57800 Kč | 13 644,50 Kč |
| 500 | 54,42934 Kč | 27 214,67 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 50,83994 Kč | 127 099,85 Kč |
| Unit Price without VAT: | 91,13000 Kč |
|---|---|
| Unit Price with VAT: | 110,26730 Kč |










