40 Connector Header, Male Pins and Blades Board Edge, Through Hole, Right Angle Black Multi-Beam
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

6450849-7

DigiKey Part Number
A118513-ND
Manufacturer
Manufacturer Product Number
6450849-7
Description
CONN HDR MULT-BEAM 40POS EDGE MT
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
40 Connector Header, Male Pins and Blades Board Edge, Through Hole, Right Angle Black Multi-Beam
Datasheet
 Datasheet
EDA/CAD Models
6450849-7 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Tray
Part Status
Active
Connector Usage
-
Connector Type
Header, Male Pins and Blades
Connector Style
Multi-Beam
Number of Positions
40
Number of Positions Loaded
All
Pitch
0.100" (2.54mm)
Number of Rows
4
Number of Columns
-
Mounting Type
Board Edge, Through Hole, Right Angle
Termination
Press-Fit
Contact Layout, Typical
32 Signal, 8 Power
Features
-
Contact Finish
-
Contact Finish Thickness
-
Color
Black
Current Rating (Amps)
-
Material Flammability Rating
UL94 V-0
Operating Temperature
-40°C ~ 125°C
Voltage Rating
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1401,06000 Kč401,06 Kč
10340,92400 Kč3 409,24 Kč
33313,36667 Kč10 341,10 Kč
66298,41652 Kč19 695,49 Kč
132284,17932 Kč37 511,67 Kč
264270,62841 Kč71 445,90 Kč
528257,72818 Kč136 080,48 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:401,06000 Kč
Unit Price with VAT:485,28260 Kč