PTH12040WAD is out of stock and can be placed on backorder.
Available Substitutes:

Direct


Flex Power Modules
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet
Non-Isolated PoL Module DC DC Converter 1 Output 0.8 ~ 5.5V 50A 8V - 14V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PTH12040WAD

DigiKey Part Number
296-26313-ND
Manufacturer
Manufacturer Product Number
PTH12040WAD
Description
DC DC CONVERTER 0.8-5.5V 50A
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Non-Isolated PoL Module DC DC Converter 1 Output 0.8 ~ 5.5V 50A 8V - 14V Input
Datasheet
 Datasheet
EDA/CAD Models
PTH12040WAD Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Output 1
Mfr
Current - Output (Max)
50A
Series
Applications
ITE (Commercial)
Packaging
Tray
Operating Temperature
-40°C ~ 85°C
Part Status
Active
Efficiency
96%
Type
Non-Isolated PoL Module
Mounting Type
Through Hole
Number of Outputs
1
Package / Case
20-DIP Module
Voltage - Input (Min)
8V
Size / Dimension
2.05" L x 1.05" W x 0.36" H (52.1mm x 26.7mm x 9.1mm)
Voltage - Input (Max)
14V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
PMM8218TPFlex Power Modules02166-PMM8218TP-ND0,00000 KčDirect
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Tray
QuantityUnit PriceExt Price
12 307,68000 Kč2 307,68 Kč
52 221,67200 Kč11 108,36 Kč
122 176,16250 Kč26 113,95 Kč
362 120,25556 Kč76 329,20 Kč
602 094,70800 Kč125 682,48 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:2 307,68000 Kč
Unit Price with VAT:2 792,29280 Kč