
PTH04T241WAS | |
|---|---|
DigiKey Part Number | 296-21705-ND |
Manufacturer | |
Manufacturer Product Number | PTH04T241WAS |
Description | DC DC CONVERTER 0.69-3.6V |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 0.69 ~ 3.6V 10A 2.2V - 5.5V Input |
Datasheet | Datasheet |
EDA/CAD Models | PTH04T241WAS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Non-Isolated PoL Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.2V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 10A | |
Applications | ITE (Commercial) | |
Features | Remote On/Off, OCP, OTP, UVLO | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 94% | |
Mounting Type | Surface Mount | |
Package / Case | 11-SMD Module | |
Size / Dimension | 0.87" L x 0.62" W x 0.35" H (22.1mm x 15.7mm x 8.9mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 449,42000 Kč | 449,42 Kč |
| 5 | 432,62000 Kč | 2 163,10 Kč |
| 10 | 425,61000 Kč | 4 256,10 Kč |
| 49 | 409,92939 Kč | 20 086,54 Kč |
| 98 | 403,25571 Kč | 39 519,06 Kč |
| 147 | 399,40299 Kč | 58 712,24 Kč |
| 294 | 392,88895 Kč | 115 509,35 Kč |
| 539 | 387,27314 Kč | 208 740,22 Kč |
| Unit Price without VAT: | 449,42000 Kč |
|---|---|
| Unit Price with VAT: | 543,79820 Kč |










