


ATS-06D-207-C2-R0 | |
|---|---|
DigiKey Part Number | ATS11282-ND |
Manufacturer | |
Manufacturer Product Number | ATS-06D-207-C2-R0 |
Description | HEATSINK 60X60X12MM XCUT T766 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Heat Sink Assorted (BGA, LGA, CPU, ASIC...) Aluminum Top Mount, Extrusion |
Datasheet | Datasheet |
Category | Shape Square, Fins |
Mfr | Length 2.362" (60.00mm) |
Series | Width 2.362" (60.00mm) |
Packaging Tray | Fin Height 0.472" (12.00mm) |
Part Status Active | Thermal Resistance @ Forced Air Flow 6.39°C/W @ 100 LFM |
Type Top Mount, Extrusion | Material |
Package Cooled | Material Finish Blue Anodized |
Attachment Method Push Pin | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 198,64000 Kč | 198,64 Kč |
| 10 | 175,85800 Kč | 1 758,58 Kč |
| 25 | 167,49680 Kč | 4 187,42 Kč |
| 50 | 161,44520 Kč | 8 072,26 Kč |
| 100 | 155,60360 Kč | 15 560,36 Kč |
| 250 | 148,19548 Kč | 37 048,87 Kč |
| 500 | 142,82000 Kč | 71 410,00 Kč |
| 1 000 | 137,63454 Kč | 137 634,54 Kč |
| Unit Price without VAT: | 198,64000 Kč |
|---|---|
| Unit Price with VAT: | 240,35440 Kč |




