


ATS-06D-201-C2-R0 | |
|---|---|
DigiKey Part Number | ATS11276-ND |
Manufacturer | |
Manufacturer Product Number | ATS-06D-201-C2-R0 |
Description | HEATSINK 50X50X12MM XCUT T766 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Heat Sink Assorted (BGA, LGA, CPU, ASIC...) Aluminum Top Mount, Extrusion |
Datasheet | Datasheet |
Category | Shape Square, Fins |
Mfr | Length 1.969" (50.00mm) |
Series | Width 1.969" (50.00mm) |
Packaging Tray | Fin Height 0.472" (12.00mm) |
Part Status Active | Thermal Resistance @ Forced Air Flow 8.17°C/W @ 100 LFM |
Type Top Mount, Extrusion | Material |
Package Cooled | Material Finish Blue Anodized |
Attachment Method Push Pin | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 155,81000 Kč | 155,81 Kč |
| 10 | 137,91500 Kč | 1 379,15 Kč |
| 25 | 131,37200 Kč | 3 284,30 Kč |
| 50 | 126,62220 Kč | 6 331,11 Kč |
| 100 | 122,04250 Kč | 12 204,25 Kč |
| 250 | 116,23400 Kč | 29 058,50 Kč |
| 500 | 112,02056 Kč | 56 010,28 Kč |
| 1 000 | 107,95450 Kč | 107 954,50 Kč |
| Unit Price without VAT: | 155,81000 Kč |
|---|---|
| Unit Price with VAT: | 188,53010 Kč |




