
PTH08T221WAZ | |
|---|---|
DigiKey Part Number | 296-21336-ND |
Manufacturer | |
Manufacturer Product Number | PTH08T221WAZ |
Description | DC DC CONVERTER 0.69-5.5V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 0.69 ~ 5.5V 16A 4.5V - 14V Input |
Datasheet | Datasheet |
EDA/CAD Models | PTH08T221WAZ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Non-Isolated PoL Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 14V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 16A | |
Applications | ITE (Commercial) | |
Features | Remote On/Off, OCP, OTP, UVLO | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 95% | |
Mounting Type | Surface Mount | |
Package / Case | 11-SMD Module | |
Size / Dimension | 0.87" L x 0.75" W x 0.36" H (22.1mm x 19.1mm x 9.1mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 651,99000 Kč | 651,99 Kč |
| 5 | 627,79800 Kč | 3 138,99 Kč |
| 10 | 617,61400 Kč | 6 176,14 Kč |
| 42 | 597,01810 Kč | 25 074,76 Kč |
| 84 | 587,29655 Kč | 49 332,91 Kč |
| 126 | 581,67794 Kč | 73 291,42 Kč |
| 252 | 572,19218 Kč | 144 192,43 Kč |
| Unit Price without VAT: | 651,99000 Kč |
|---|---|
| Unit Price with VAT: | 788,90790 Kč |











