New Product
Programmable Gain Amplifier 1 Circuit Differential 16-VQFN (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PGA854RGTR

DigiKey Part Number
296-PGA854RGTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
PGA854RGTR
Description
LOW-NOISE WIDE-BANDWIDTH FULLY-D
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Programmable Gain Amplifier 1 Circuit Differential 16-VQFN (3x3)
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Amplifier Type
Number of Circuits
1
Output Type
Differential
Slew Rate
45V/µs
-3db Bandwidth
2.4 MHz
Current - Input Bias
500 nA
Voltage - Input Offset
50 µV
Current - Supply
3.2mA
Current - Output / Channel
45 mA
Voltage - Supply Span (Min)
9 V
Voltage - Supply Span (Max)
36 V
Operating Temperature
-40°C ~ 125°C (TA)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
16-VFQFN Exposed Pad
Supplier Device Package
16-VQFN (3x3)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 00077,29225 Kč386 461,25 Kč
Manufacturers Standard Package
Unit Price without VAT:77,29225 Kč
Unit Price with VAT:93,52362 Kč