
RES11A30DDFR | |
|---|---|
DigiKey Part Number | 296-RES11A30DDFRTR-ND - Tape & Reel (TR) 296-RES11A30DDFRCT-ND - Cut Tape (CT) 296-RES11A30DDFRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RES11A30DDFR |
Description | LOW-NOISE MATCHED THIN-FILM RESI |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 3k Ohm ±2% Power Per Element Voltage Divider 2 Resistor Network/Array 18ppm/°C SOT-23-8 Thin, TSOT-23-8 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit Type | Voltage Divider | |
Resistance (Ohms) | 3k | |
Tolerance | ±2% | |
Number of Resistors | 2 | |
Resistor Matching Ratio | ±0.05% | |
Resistor-Ratio-Drift | ±2ppm/°C | |
Number of Pins | 8 | |
Power Per Element | - | |
Temperature Coefficient | 18ppm/°C | |
Operating Temperature | -40°C ~ 125°C | |
Applications | Voltage Divider (TCR Matched) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-8 Thin, TSOT-23-8 | |
Supplier Device Package | TSOT-23-8 | |
Size / Dimension | 0.114" L x 0.063" W (2.90mm x 1.60mm) | |
Height - Seated (Max) | 0.043" (1.10mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 62,36000 Kč | 62,36 Kč |
| 10 | 41,63900 Kč | 416,39 Kč |
| 25 | 36,04920 Kč | 901,23 Kč |
| 50 | 32,54700 Kč | 1 627,35 Kč |
| 100 | 29,56520 Kč | 2 956,52 Kč |
| 250 | 26,30040 Kč | 6 575,10 Kč |
| 500 | 24,25772 Kč | 12 128,86 Kč |
| 1 000 | 22,71375 Kč | 22 713,75 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 20,29142 Kč | 60 874,26 Kč |
| 6 000 | 19,15392 Kč | 114 923,52 Kč |
| 9 000 | 18,56974 Kč | 167 127,66 Kč |
| Unit Price without VAT: | 62,36000 Kč |
|---|---|
| Unit Price with VAT: | 75,45560 Kč |


