
PGA206UA | |
|---|---|
DigiKey Part Number | PGA206UA-ND |
Manufacturer | |
Manufacturer Product Number | PGA206UA |
Description | IC INST AMP 1 CIRCUIT 16SOIC |
Customer Reference | |
Detailed Description | Instrumentation Amplifier 1 Circuit 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | PGA206UA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Last Time Buy | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | - | |
Slew Rate | 25V/µs | |
-3db Bandwidth | 5 MHz | |
Current - Input Bias | 2 pA | |
Voltage - Input Offset | 1 mV | |
Current - Supply | 12.4mA | |
Current - Output / Channel | 17 mA | |
Voltage - Supply Span (Min) | 9 V | |
Voltage - Supply Span (Max) | 36 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 092,11000 Kč | 1 092,11 Kč |
| 10 | 897,56000 Kč | 8 975,60 Kč |
| 40 | 828,53375 Kč | 33 141,35 Kč |
| 120 | 790,02350 Kč | 94 802,82 Kč |
| Unit Price without VAT: | 1 092,11000 Kč |
|---|---|
| Unit Price with VAT: | 1 321,45310 Kč |











