
CS82C54-10Z | |
|---|---|
DigiKey Part Number | CS82C54-10Z-ND |
Manufacturer | |
Manufacturer Product Number | CS82C54-10Z |
Description | IC OSC PROG TIMER 10MHZ 28-LCC |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Programmable Timer IC 10MHz 28-PLCC (11.51x11.51) |
Datasheet | Datasheet |
EDA/CAD Models | CS82C54-10Z Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Programmable Timer | |
Count | - | |
Frequency | 10MHz | |
Voltage - Supply | 4.5V ~ 5.5V | |
Current - Supply | 10 mA | |
Operating Temperature | 0°C ~ 70°C | |
Package / Case | 28-LCC (J-Lead) | |
Supplier Device Package | 28-PLCC (11.51x11.51) | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 467,00000 Kč | 467,00 Kč |
| 10 | 373,34400 Kč | 3 733,44 Kč |
| 25 | 349,96960 Kč | 8 749,24 Kč |
| 100 | 324,26580 Kč | 32 426,58 Kč |
| 444 | 305,79899 Kč | 135 774,75 Kč |
| Unit Price without VAT: | 467,00000 Kč |
|---|---|
| Unit Price with VAT: | 565,07000 Kč |










