
ADS774HIBDWR | |
|---|---|
DigiKey Part Number | 296-ADS774HIBDWRTR-ND - Tape & Reel (TR) 296-ADS774HIBDWRCT-ND - Cut Tape (CT) 296-ADS774HIBDWRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADS774HIBDWR |
Description | IC ADC 12BIT SAR 28SOIC |
Customer Reference | |
Detailed Description | 12 Bit Analog to Digital Converter 1 Input 1 SAR 28-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | ADS774HIBDWR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Number of Bits | 12 | |
Sampling Rate (Per Second) | 125k | |
Number of Inputs | 1 | |
Input Type | Single Ended | |
Data Interface | Parallel | |
Configuration | S/H-ADC | |
Ratio - S/H:ADC | 1:1 | |
Number of A/D Converters | 1 | |
Architecture | SAR | |
Reference Type | External, Internal | |
Voltage - Supply, Analog | 5V, -16.5V ~ 5.5 | |
Voltage - Supply, Digital | 5V | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 28-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 28-SOIC | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 453,27000 Kč | 1 453,27 Kč |
| 10 | 1 204,42400 Kč | 12 044,24 Kč |
| 25 | 1 142,28280 Kč | 28 557,07 Kč |
| 100 | 1 074,00150 Kč | 107 400,15 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 1 035,88006 Kč | 1 035 880,06 Kč |
| Unit Price without VAT: | 1 453,27000 Kč |
|---|---|
| Unit Price with VAT: | 1 758,45670 Kč |




