DAC, Audio 24 b 200k I2S 16-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PCM1780DBQR

DigiKey Part Number
296-41373-2-ND - Tape & Reel (TR)
296-41373-1-ND - Cut Tape (CT)
296-41373-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PCM1780DBQR
Description
IC DAC/AUDIO 24BIT 200K 16SSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
DAC, Audio 24 b 200k I2S 16-SSOP
Datasheet
 Datasheet
EDA/CAD Models
PCM1780DBQR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
DAC, Audio
Number of Channels
2
Resolution (Bits)
24 b
Sampling Rate (Per Second)
200k
Data Interface
I2S
Voltage Supply Source
Single Supply
Voltage - Supply
5V
Operating Temperature
-25°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
16-SSOP (0.154", 3.90mm Width)
Supplier Device Package
16-SSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6 248
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
137,38000 Kč37,38 Kč
1027,44400 Kč274,44 Kč
2524,97080 Kč624,27 Kč
10022,23900 Kč2 223,90 Kč
25020,93668 Kč5 234,17 Kč
50020,15262 Kč10 076,31 Kč
1 00019,50672 Kč19 506,72 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 00018,97527 Kč37 950,54 Kč
4 00018,53788 Kč74 151,52 Kč
6 00018,31883 Kč109 912,98 Kč
10 00018,07611 Kč180 761,10 Kč
Manufacturers Standard Package
Unit Price without VAT:37,38000 Kč
Unit Price with VAT:45,22980 Kč