
TLV320ADC3101IRGER | |
|---|---|
DigiKey Part Number | 296-39263-2-ND - Tape & Reel (TR) 296-39263-1-ND - Cut Tape (CT) 296-39263-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV320ADC3101IRGER |
Description | IC ADC/AUDIO 24BIT 96K 24VQFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | ADC, Audio 24 b 96k DSP, I2S 24-VQFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | TLV320ADC3101IRGER Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | ADC, Audio | |
Number of Channels | 3 | |
Resolution (Bits) | 24 b | |
Sampling Rate (Per Second) | 96k | |
Data Interface | DSP, I2S | |
Voltage Supply Source | Analog and Digital | |
Voltage - Supply | 1.65V ~ 1.95V, 2.6V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 24-VFQFN Exposed Pad | |
Supplier Device Package | 24-VQFN (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 71,39000 Kč | 71,39 Kč |
| 10 | 53,73400 Kč | 537,34 Kč |
| 25 | 49,30320 Kč | 1 232,58 Kč |
| 100 | 44,42130 Kč | 4 442,13 Kč |
| 250 | 42,09512 Kč | 10 523,78 Kč |
| 500 | 40,69244 Kč | 20 346,22 Kč |
| 1 000 | 39,53797 Kč | 39 537,97 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 38,11221 Kč | 114 336,63 Kč |
| Unit Price without VAT: | 71,39000 Kč |
|---|---|
| Unit Price with VAT: | 86,38190 Kč |




