ADC, Audio 24 b 108k DSP, PCM 16-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PCM4201PWR

DigiKey Part Number
296-43652-2-ND - Tape & Reel (TR)
296-43652-1-ND - Cut Tape (CT)
296-43652-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PCM4201PWR
Description
IC DAS/ADC/DAC SPECIAL 16-TSSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
ADC, Audio 24 b 108k DSP, PCM 16-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
PCM4201PWR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Data Interface
DSP, PCM
Manufacturer
Texas Instruments
Voltage Supply Source
Analog and Digital
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply
1.65V ~ 3.6V, 5V
Part Status
Active
Operating Temperature
-10°C ~ 70°C
Type
ADC, Audio
Mounting Type
Surface Mount
Number of Channels
1
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Resolution (Bits)
24 b
Supplier Device Package
16-TSSOP
Sampling Rate (Per Second)
108k
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3 903
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1111,58000 Kč111,58 Kč
1085,17400 Kč851,74 Kč
2578,55000 Kč1 963,75 Kč
10071,27780 Kč7 127,78 Kč
25068,18916 Kč17 047,29 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50062,18292 Kč155 457,30 Kč
Manufacturers Standard Package
Unit Price without VAT:111,58000 Kč
Unit Price with VAT:135,01180 Kč