



PCM4201EVM | |
|---|---|
DigiKey Part Number | 296-20983-ND |
Manufacturer | |
Manufacturer Product Number | PCM4201EVM |
Description | EVALUATION MODULE FOR PCM4201 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | PCM4201 - 24 Bit 108k Samples per Second Analog to Digital Converter (ADC) Evaluation Board |
Datasheet | Datasheet |
Category | Data Interface Serial |
Manufacturer Texas Instruments | Input Range 5Vpp |
Packaging Box | Power (Typ) @ Conditions 82mW @ 108kSPS |
Part Status Active | Utilized IC / Part PCM4201 |
Number of A/D Converters 1 | Contents Board(s) |
Number of Bits 24 | Base Product Number |
Sampling Rate (Per Second) 108k |
| Box: | 10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 078,50000 Kč | 4 078,50 Kč |
| Unit Price without VAT: | 4 078,50000 Kč |
|---|---|
| Unit Price with VAT: | 4 934,98500 Kč |


