
PCM4201PW | |
|---|---|
DigiKey Part Number | 296-18031-5-ND |
Manufacturer | |
Manufacturer Product Number | PCM4201PW |
Description | IC DAS/ADC/DAC SPECIAL 16-TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | ADC, Audio 24 b 108k DSP, PCM 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | PCM4201PW Models |
Category | Data Interface DSP, PCM |
Manufacturer Texas Instruments | Voltage Supply Source Analog and Digital |
Packaging Tube | Voltage - Supply 1.65V ~ 3.6V, 5V |
Part Status Active | Operating Temperature -10°C ~ 70°C |
Type ADC, Audio | Mounting Type Surface Mount |
Number of Channels 1 | Package / Case 16-TSSOP (0.173", 4.40mm Width) |
Resolution (Bits) 24 b | Supplier Device Package 16-TSSOP |
Sampling Rate (Per Second) 108k | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 270 | 88,41959 Kč | 23 873,29 Kč |
| Unit Price without VAT: | 88,41959 Kč |
|---|---|
| Unit Price with VAT: | 106,98770 Kč |


