
OPA827AIDGKR | |
|---|---|
DigiKey Part Number | 296-OPA827AIDGKRTR-ND - Tape & Reel (TR) 296-OPA827AIDGKRCT-ND - Cut Tape (CT) 296-OPA827AIDGKRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OPA827AIDGKR |
Description | IC OPAMP JFET 1 CIRCUIT 8VSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | J-FET Amplifier 1 Circuit 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | OPA827AIDGKR Models |
Category | Current - Supply 4.8mA |
Mfr | Current - Output / Channel 30 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 8 V |
Part Status Active | Voltage - Supply Span (Max) 36 V |
Amplifier Type | Operating Temperature -40°C ~ 125°C |
Number of Circuits 1 | Mounting Type Surface Mount |
Slew Rate 28V/µs | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Gain Bandwidth Product 22 MHz | Supplier Device Package 8-VSSOP |
Current - Input Bias 15 pA | Base Product Number |
Voltage - Input Offset 75 µV |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AD8671ARMZ | Analog Devices Inc. | 811 | 505-AD8671ARMZ-ND | 89,05000 Kč | Similar |
| AD8671ARMZ-REEL | Analog Devices Inc. | 2 824 | AD8671ARMZ-REELCT-ND | 89,05000 Kč | Similar |
| OP1177ARMZ | Analog Devices Inc. | 3 457 | 505-OP1177ARMZ-ND | 61,11000 Kč | Similar |
| OP1177ARMZ-R7 | Analog Devices Inc. | 1 066 | OP1177ARMZ-R7CT-ND | 61,11000 Kč | Similar |
| OP1177ARMZ-REEL | Analog Devices Inc. | 5 550 | OP1177ARMZ-REELCT-ND | 61,11000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 252,14000 Kč | 252,14 Kč |
| 10 | 197,77300 Kč | 1 977,73 Kč |
| 25 | 184,18760 Kč | 4 604,69 Kč |
| 100 | 169,25490 Kč | 16 925,49 Kč |
| 250 | 167,90512 Kč | 41 976,28 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 150,58305 Kč | 376 457,62 Kč |
| Unit Price without VAT: | 252,14000 Kč |
|---|---|
| Unit Price with VAT: | 305,08940 Kč |



