
AD8671ARMZ | |
|---|---|
DigiKey Part Number | 505-AD8671ARMZ-ND |
Manufacturer | |
Manufacturer Product Number | AD8671ARMZ |
Description | IC OPAMP GP 1 CIRCUIT 8MSOP |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | AD8671ARMZ Models |
Category | Current - Supply 3mA |
Mfr | Current - Output / Channel 20 mA |
Packaging Tube | Voltage - Supply Span (Min) 10 V |
Part Status Active | Voltage - Supply Span (Max) 36 V |
Amplifier Type | Operating Temperature -40°C ~ 125°C |
Number of Circuits 1 | Mounting Type Surface Mount |
Slew Rate 4V/µs | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Gain Bandwidth Product 10 MHz | Supplier Device Package 8-MSOP |
Current - Input Bias 3 nA | Base Product Number |
Voltage - Input Offset 20 µV |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 89,66000 Kč | 89,66 Kč |
| 10 | 67,80300 Kč | 678,03 Kč |
| 50 | 59,07160 Kč | 2 953,58 Kč |
| 100 | 56,37120 Kč | 5 637,12 Kč |
| 250 | 53,51636 Kč | 13 379,09 Kč |
| 500 | 51,79618 Kč | 25 898,09 Kč |
| 1 000 | 50,38050 Kč | 50 380,50 Kč |
| 2 500 | 48,88578 Kč | 122 214,45 Kč |
| Unit Price without VAT: | 89,66000 Kč |
|---|---|
| Unit Price with VAT: | 108,48860 Kč |






