
OP1177ARMZ | |
|---|---|
DigiKey Part Number | 505-OP1177ARMZ-ND |
Manufacturer | |
Manufacturer Product Number | OP1177ARMZ |
Description | IC OPAMP GP 1 CIRCUIT 8MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | OP1177ARMZ Models |
Category | Current - Supply 400µA |
Mfr | Current - Output / Channel 10 mA |
Packaging Tube | Voltage - Supply Span (Min) 5 V |
Part Status Active | Voltage - Supply Span (Max) 36 V |
Amplifier Type | Operating Temperature -40°C ~ 125°C |
Number of Circuits 1 | Mounting Type Surface Mount |
Slew Rate 0.7V/µs | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Gain Bandwidth Product 1.3 MHz | Supplier Device Package 8-MSOP |
Current - Input Bias 500 pA | Base Product Number |
Voltage - Input Offset 15 µV |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 61,52000 Kč | 61,52 Kč |
| 10 | 45,92300 Kč | 459,23 Kč |
| 50 | 39,67780 Kč | 1 983,89 Kč |
| 100 | 37,74600 Kč | 3 774,60 Kč |
| 250 | 35,70584 Kč | 8 926,46 Kč |
| 500 | 34,47620 Kč | 17 238,10 Kč |
| 1 000 | 33,46409 Kč | 33 464,09 Kč |
| 2 500 | 32,39563 Kč | 80 989,07 Kč |
| 5 000 | 31,75204 Kč | 158 760,20 Kč |
| Unit Price without VAT: | 61,52000 Kč |
|---|---|
| Unit Price with VAT: | 74,43920 Kč |










