J-FET Amplifier 1 Circuit 8-VSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OPA827AIDGKR

DigiKey Part Number
296-OPA827AIDGKRTR-ND - Tape & Reel (TR)
296-OPA827AIDGKRCT-ND - Cut Tape (CT)
296-OPA827AIDGKRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
OPA827AIDGKR
Description
IC OPAMP JFET 1 CIRCUIT 8VSSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
J-FET Amplifier 1 Circuit 8-VSSOP
Datasheet
 Datasheet
EDA/CAD Models
OPA827AIDGKR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Supply
4.8mA
Mfr
Current - Output / Channel
30 mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply Span (Min)
8 V
Part Status
Active
Voltage - Supply Span (Max)
36 V
Amplifier Type
Operating Temperature
-40°C ~ 125°C
Number of Circuits
1
Mounting Type
Surface Mount
Slew Rate
28V/µs
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Gain Bandwidth Product
22 MHz
Supplier Device Package
8-VSSOP
Current - Input Bias
15 pA
Base Product Number
Voltage - Input Offset
75 µV
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AD8671ARMZAnalog Devices Inc.811505-AD8671ARMZ-ND89,05000 KčSimilar
AD8671ARMZ-REELAnalog Devices Inc.2 824AD8671ARMZ-REELCT-ND89,05000 KčSimilar
OP1177ARMZAnalog Devices Inc.3 457505-OP1177ARMZ-ND61,11000 KčSimilar
OP1177ARMZ-R7Analog Devices Inc.1 066OP1177ARMZ-R7CT-ND61,11000 KčSimilar
OP1177ARMZ-REELAnalog Devices Inc.5 550OP1177ARMZ-REELCT-ND61,11000 KčSimilar
In-Stock: 1 865
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1252,14000 Kč252,14 Kč
10197,77300 Kč1 977,73 Kč
25184,18760 Kč4 604,69 Kč
100169,25490 Kč16 925,49 Kč
250167,90512 Kč41 976,28 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 500150,58305 Kč376 457,62 Kč
Manufacturers Standard Package
Unit Price without VAT:252,14000 Kč
Unit Price with VAT:305,08940 Kč