New Product
Standard (General Purpose) Amplifier 1 Circuit Single Ended, Rail-to-Rail SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OPA810QDBVRQ1

DigiKey Part Number
296-OPA810QDBVRQ1TR-ND - Tape & Reel (TR)
296-OPA810QDBVRQ1CT-ND - Cut Tape (CT)
296-OPA810QDBVRQ1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
OPA810QDBVRQ1
Description
AUTOMOTIVE, 27V, 140MHZ, SINGLE
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 1 Circuit Single Ended, Rail-to-Rail SOT-23-5
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
Number of Circuits
1
Output Type
Single Ended, Rail-to-Rail
Slew Rate
254V/µs
Gain Bandwidth Product
70 MHz
-3db Bandwidth
68 MHz
Current - Input Bias
2 pA
Voltage - Input Offset
100 µV
Current - Supply
3.8mA
Current - Output / Channel
100 mA
Voltage - Supply Span (Min)
4.75 V
Voltage - Supply Span (Max)
27 V
Operating Temperature
-40°C ~ 125°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
SC-74A, SOT-753
Supplier Device Package
SOT-23-5
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 551
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
182,52000 Kč82,52 Kč
1062,36400 Kč623,64 Kč
2557,29080 Kč1 432,27 Kč
10051,72440 Kč5 172,44 Kč
25049,06896 Kč12 267,24 Kč
50048,73636 Kč24 368,18 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00044,52325 Kč133 569,75 Kč
Manufacturers Standard Package
Unit Price without VAT:82,52000 Kč
Unit Price with VAT:99,84920 Kč