Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OPA743NA/3K

DigiKey Part Number
OPA743NA/3KTR-ND - Tape & Reel (TR)
OPA743NA/3KCT-ND - Cut Tape (CT)
OPA743NA/3KDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
OPA743NA/3K
Description
IC OPAMP GP 1 CIRCUIT SOT23-5
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
OPA743NA/3K Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
Number of Circuits
1
Output Type
Rail-to-Rail
Slew Rate
10V/µs
Gain Bandwidth Product
7 MHz
Current - Input Bias
1 pA
Voltage - Input Offset
1.5 mV
Current - Supply
1.1mA
Current - Output / Channel
20 mA
Voltage - Supply Span (Min)
3.5 V
Voltage - Supply Span (Max)
12 V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
SC-74A, SOT-753
Supplier Device Package
SOT-23-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6 935
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
164,04000 Kč64,04 Kč
1048,00100 Kč480,01 Kč
2543,97840 Kč1 099,46 Kč
10039,55390 Kč3 955,39 Kč
25037,44280 Kč9 360,70 Kč
50036,16990 Kč18 084,95 Kč
1 00035,12230 Kč35 122,30 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00033,82855 Kč101 485,65 Kč
6 00033,19546 Kč199 172,76 Kč
Manufacturers Standard Package
Unit Price without VAT:64,04000 Kč
Unit Price with VAT:77,48840 Kč

Other Suppliers on DigiKey

8 558In Stock
Ships from Rochester Electronics, LLC